345-018-542-802

Heilind Number:EDA345-018-542-802
Manufacturer:EDAC
Manufacturer Number:345-018-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-802

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a straight mount orientation and two rows for efficient connectivity. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures secure and reliable transmission. Boasting 18 positions and a pitch of .1 inches, it's perfect for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability even in extreme conditions. Upgrade your PCB setups with this essential component.