345-018-542-803

Heilind Number:EDA345-018-542-803
Manufacturer:EDAC
Manufacturer Number:345-018-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-803

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions across 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The green color adds a touch of vibrancy to your setup, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your PCB connections with this essential component.