345-018-542-808

Heilind Number:EDA345-018-542-808
Manufacturer:EDAC
Manufacturer Number:345-018-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-808

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a rugged construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Each of its 18 positions is meticulously crafted with high-quality Copper Alloy contacts, guaranteeing reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation facilitates easy installation on PCBs, while its compact design with two rows maximizes space efficiency. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.