345-018-542-812

Heilind Number:EDA345-018-542-812
Manufacturer:EDAC
Manufacturer Number:345-018-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows and a total of 18 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal signal transfer, while the .1-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your setup with this straight-mount connector for seamless, efficient performance.