345-018-542-858

Heilind Number:EDA345-018-542-858
Manufacturer:EDAC
Manufacturer Number:345-018-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With a compact design boasting two rows and eighteen positions, it ensures efficient power delivery with a low amperage of 3A. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for industrial or consumer electronics applications, this connector is a must-have for achieving smooth and dependable connectivity.