345-018-542-878

Heilind Number:EDA345-018-542-878
Manufacturer:EDAC
Manufacturer Number:345-018-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while its two-row configuration with 18 positions allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for industrial equipment or consumer electronics, this connector is the perfect choice to streamline your PCB connections.