345-018-542-888

Heilind Number:EDA345-018-542-888
Manufacturer:EDAC
Manufacturer Number:345-018-542-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-888

Detailed Description

Enhance your PCB connectivity with this high-performance Green Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows and 18 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contacts guarantee secure and efficient data transfer. Designed for straightforward installation, its straight mount orientation and .1-inch pitch make it easy to integrate into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your electronic projects with this essential component.