345-018-544-102

Heilind Number:EDA345-018-544-102
Manufacturer:EDAC
Manufacturer Number:345-018-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-102

Detailed Description

Enhance connectivity within your PCB setups with our 18-position Card Edge Connector. Designed for seamless board-to-board integration, this straight-mount connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Each contact is made from robust Copper Alloy, guaranteeing secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding applications. Upgrade your connectivity solutions with this green-colored connector, a must-have in any electronic setup.