345-018-544-103

Heilind Number:EDA345-018-544-103
Manufacturer:EDAC
Manufacturer Number:345-018-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-103

Detailed Description

Enhance your PCB connectivity with our 18-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a green housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Each contact is made of high-quality Copper Alloy, ensuring reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and dependable performance.