345-018-544-104

Heilind Number:EDA345-018-544-104
Manufacturer:EDAC
Manufacturer Number:345-018-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-104

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, it features 18 positions in a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. Each contact is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.