345-018-544-188

Heilind Number:EDA345-018-544-188
Manufacturer:EDAC
Manufacturer Number:345-018-544-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-188

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board To Board PCB Connector. Designed with precision and durability in mind, it features 18 positions in a single row, ensuring seamless data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material offers excellent insulation and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfectly suited for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this straight mount orientation connector, available in a sleek green color.