345-018-544-203

Heilind Number:EDA345-018-544-203
Manufacturer:EDAC
Manufacturer Number:345-018-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector in a vibrant green hue. With a sturdy UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability and safety in operation. Featuring two rows of durable Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless and efficient power transmission. The 18 positions cater to multiple connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various electronic applications. Upgrade your PCB connections with this reliable and performance-driven solution.