345-018-544-207

Heilind Number:EDA345-018-544-207
Manufacturer:EDAC
Manufacturer Number:345-018-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board PCB Connector. Featuring a vibrant green hue, this connector offers seamless power transfer at an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any setting. With two rows of copper alloy contacts and a pitch of .1 inch, it guarantees efficient data transmission. Its 18 positions and straight mount orientation make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today and experience top-notch performance.