345-018-544-212

Heilind Number:EDA345-018-544-212
Manufacturer:EDAC
Manufacturer Number:345-018-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-212

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Connector. Designed for seamless integration, this essential component features 18 positions across two rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.