345-018-544-288

Heilind Number:EDA345-018-544-288
Manufacturer:EDAC
Manufacturer Number:345-018-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-288

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-To-Board PCB Connector. This essential component, featuring a durable UL 94V-0 Thermoplastic Polyester housing, ensures secure and efficient power transmission. With two rows and 18 positions, it offers ample space for seamless integration on your PCB. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance to optimize the functionality of your electronic systems.