345-018-544-403

Heilind Number:EDA345-018-544-403
Manufacturer:EDAC
Manufacturer Number:345-018-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-403

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Featuring 18 positions in a single row, this green connector offers reliable connectivity for your electronic devices. Made with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and performance. With a pitch of .1 inches and a row spacing of .2 inches, it's perfect for compact designs. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this straight-mount connector for seamless and stable connections in your projects.