345-018-544-408

Heilind Number:EDA345-018-544-408
Manufacturer:EDAC
Manufacturer Number:345-018-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-408

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 18 positions with a .1-inch pitch, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component for efficient and secure connections.