345-018-544-602

Heilind Number:EDA345-018-544-602
Manufacturer:EDAC
Manufacturer Number:345-018-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-602

Detailed Description

Enhance connectivity in your electronic projects with our 18-position straight mount Card Edge Connector. Designed for seamless board-to-board connection, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while saving space on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures reliable performance in diverse environments. Perfect for a wide range of applications, this green connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.