345-018-544-603

Heilind Number:EDA345-018-544-603
Manufacturer:EDAC
Manufacturer Number:345-018-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-603

Detailed Description

Enhance connectivity in your electronic setups with this green Board To Board PCB Connector. Featuring a single row design with 18 positions, it ensures seamless communication between PCBs. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material provides efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics and telecommunications industries. Its straight mount orientation facilitates easy installation, making it a convenient solution for your connectivity needs. Trust in this high-quality connector to optimize performance in your systems.