345-018-544-608

Heilind Number:EDA345-018-544-608
Manufacturer:EDAC
Manufacturer Number:345-018-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 18 copper alloy contact positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring reliable and efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing guarantees maximum safety and longevity, even in harsh industrial environments. With a straight mount orientation, it's easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connection solutions with this essential component.