345-018-544-802

Heilind Number:EDA345-018-544-802
Manufacturer:EDAC
Manufacturer Number:345-018-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-802

Detailed Description

Enhance connectivity in your electronic devices with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it facilitates efficient signal transmission and power delivery. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation on PCBs, offering 18 positions for extensive connectivity options. Operating in a wide temperature range from -40 to 105 °C, it guarantees stable operation even in harsh conditions. Perfect for professional and DIY projects, this straight-mount connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.