345-018-544-803

Heilind Number:EDA345-018-544-803
Manufacturer:EDAC
Manufacturer Number:345-018-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-803

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable operation even in demanding environments. With a compact design and a pitch of .1 inches, it allows for seamless integration on PCBs. The two rows with a row spacing of .2 inches provide ample room for 18 copper alloy contacts, facilitating efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, our connector is a must-have for your electronic projects. Upgrade your connectivity solutions today with this versatile and robust component.