345-018-544-807

Heilind Number:EDA345-018-544-807
Manufacturer:EDAC
Manufacturer Number:345-018-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-807

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector. Designed for seamless integration, this connector features 18 positions with a .1-inch pitch and .2-inch row spacing, ensuring reliable and efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is made of high-quality Copper Alloy, further enhancing conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for optimal performance.