345-018-544-808

Heilind Number:EDA345-018-544-808
Manufacturer:EDAC
Manufacturer Number:345-018-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-544-808

Detailed Description

Enhance your connection capabilities with our Green Board-to-Board PCB Connector, meticulously designed for seamless integration. With a compact form factor and a dual-row configuration featuring 18 positions, this connector offers optimal space utilization and efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all applications. The Copper Alloy contacts guarantee superior conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you’re a seasoned professional or a DIY enthusiast, our Board-to-Board PCB Connector is the perfect solution for your connectivity needs.