345-018-555-201

Heilind Number:EDA345-018-555-201
Manufacturer:EDAC
Manufacturer Number:345-018-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality green Board to Board PCB Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With two rows and a .1-inch pitch, it offers 18 positions for seamless integration. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Trust in this essential component for efficient and secure circuit board connections.