345-018-555-202

Heilind Number:EDA345-018-555-202
Manufacturer:EDAC
Manufacturer Number:345-018-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-202

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, this connector ensures reliable power transfer with its copper alloy contacts. Designed for efficiency, it offers two rows of eighteen positions each, with a pitch of .1 inches and a row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for seamless connectivity in your PCB projects.