345-018-555-207

Heilind Number:EDA345-018-555-207
Manufacturer:EDAC
Manufacturer Number:345-018-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-207

Detailed Description

Enhance your circuitry connections with our Board To Board PCB Connector. Designed for optimal performance, this connector features 18 positions spread across 2 rows, ensuring seamless compatibility. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation makes installation straightforward. Elevate your PCB connectivity with this high-quality connector.