345-018-555-212

Heilind Number:EDA345-018-555-212
Manufacturer:EDAC
Manufacturer Number:345-018-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring 18 gold-plated contacts for reliable signal transmission, it offers a 3A amperage capacity to power your devices efficiently. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a standard pitch of .1 inches and two rows for easy installation, this connector guarantees seamless integration into your PCB design. Its copper alloy contact material and straight mount orientation provide stable and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component for optimal performance.