345-018-555-278

Heilind Number:EDA345-018-555-278
Manufacturer:EDAC
Manufacturer Number:345-018-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers dual rows with a total of 18 contact positions, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB integration. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic assemblies with this essential connector for seamless and secure connections.