345-018-555-507

Heilind Number:EDA345-018-555-507
Manufacturer:EDAC
Manufacturer Number:345-018-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-507

Detailed Description

Enhance your PCB connectivity with our 18-position board-to-board connector, designed for seamless power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliability in demanding environments. The ergonomic straight mount orientation allows for easy installation, while the compact .1-inch pitch and .2-inch row spacing optimize space on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector, a perfect fit for your electronic projects.