345-018-555-508

Heilind Number:EDA345-018-555-508
Manufacturer:EDAC
Manufacturer Number:345-018-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it offers 18 positions spread across two rows, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for industrial or consumer electronics, this connector is the perfect choice for seamless PCB integration.