345-018-555-512

Heilind Number:EDA345-018-555-512
Manufacturer:EDAC
Manufacturer Number:345-018-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-512

Detailed Description

Enhance your circuit board connectivity with this versatile Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in various applications. With two rows of 18 copper alloy contacts, it offers seamless data transfer at a pitch of .1 inches and row spacing of .2 inches. Designed for straight mount orientation, it provides easy installation for efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Elevate your electronic setups with this essential component.