345-018-555-578

Heilind Number:EDA345-018-555-578
Manufacturer:EDAC
Manufacturer Number:345-018-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-578

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 2-row board-to-board PCB connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The copper alloy contacts provide reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. With 18 positions available, it offers ample connectivity options. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Ideal for electronic assembly and repair projects, this green connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game and streamline your workflow with this essential component.