345-018-555-588

Heilind Number:EDA345-018-555-588
Manufacturer:EDAC
Manufacturer Number:345-018-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-588

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliability and safety. With a double-row design and 18 positions, it offers ample opportunities for seamless PCB integration. The contact material, Copper Alloy, guarantees efficient signal transfer. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for densely populated boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a professional or a hobbyist, this connector is a must-have for your electronic projects.