345-018-555-802

Heilind Number:EDA345-018-555-802
Manufacturer:EDAC
Manufacturer Number:345-018-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-802

Detailed Description

Enhance your circuit connectivity with our efficient 18-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The copper alloy contacts provide optimal conductivity, while the 3A amperage rating meets high-power requirements. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Whether you're building prototypes or industrial systems, this connector guarantees secure and stable connections. Upgrade your PCB assembly today with this essential component.