345-018-555-803

Heilind Number:EDA345-018-555-803
Manufacturer:EDAC
Manufacturer Number:345-018-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue. With two rows of Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 18 positions cater to diverse connection needs. Built for durability, it functions flawlessly in temperatures ranging from -40 to 105 °C. Perfect for electronics enthusiasts and professionals alike, this connector guarantees optimal performance in any project. Elevate your PCB assembly with this essential component.