345-018-555-807

Heilind Number:EDA345-018-555-807
Manufacturer:EDAC
Manufacturer Number:345-018-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-807

Detailed Description

Enhance your PCB connections with our 18-position straight-mount board-to-board connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures reliability in various environments. Trust in its superior quality and efficiency for your electronic projects.