345-018-555-812

Heilind Number:EDA345-018-555-812
Manufacturer:EDAC
Manufacturer Number:345-018-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-812

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Featuring two rows and eighteen positions, it ensures seamless and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient space utilization on your PCB. Designed for straight mounting orientation, it's easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality for seamless electronic connections.