345-018-555-858

Heilind Number:EDA345-018-555-858
Manufacturer:EDAC
Manufacturer Number:345-018-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-858

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise PCB layouts, offering 18 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in various environments. Whether for industrial or commercial applications, this straight-mount connector is a dependable choice for your connectivity needs. Elevate your PCB design with our premium Card Edge Connector.