345-018-555-878

Heilind Number:EDA345-018-555-878
Manufacturer:EDAC
Manufacturer Number:345-018-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a total of 18 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability, even in challenging environments. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a straight mount orientation and a compact form factor, it's perfect for space-constrained applications. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial settings. Elevate your connectivity solutions with this essential component.