345-018-555-888

Heilind Number:EDA345-018-555-888
Manufacturer:EDAC
Manufacturer Number:345-018-555-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-555-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-555-888

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With 18 positions spread across 2 rows, it offers optimal versatility for your electronic applications. The Green color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Elevate your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.