345-018-556-202

Heilind Number:EDA345-018-556-202
Manufacturer:EDAC
Manufacturer Number:345-018-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features 18 positions across 2 rows, ensuring seamless data transmission. The copper alloy contacts guarantee reliable and efficient signal transfer, while the durable UL 94V-0 Thermoplastic Polyester housing provides excellent protection. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy and secure mounting on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.