345-018-556-203

Heilind Number:EDA345-018-556-203
Manufacturer:EDAC
Manufacturer Number:345-018-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design and constructed with durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3A. With two rows and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees optimal conductivity, while the 18 positions allow for versatile connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and extreme environments. Upgrade your device's connectivity with this essential component.