345-018-556-204

Heilind Number:EDA345-018-556-204
Manufacturer:EDAC
Manufacturer Number:345-018-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-204

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The copper alloy contacts provide excellent conductivity, with a current rating of 3 A. With two rows of 18 positions each, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Designed for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your electronic projects.