345-018-556-207

Heilind Number:EDA345-018-556-207
Manufacturer:EDAC
Manufacturer Number:345-018-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. With two rows and 18 positions, it offers ample space for seamless signal transfer, while a pitch of .1 inches guarantees precise alignment. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your PCB connections with this efficient and durable connector.