345-018-556-208

Heilind Number:EDA345-018-556-208
Manufacturer:EDAC
Manufacturer Number:345-018-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. The two rows of 18 positions, along with a pitch of .1 inch, offer ample room for an array of components. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB assembly with this essential component for seamless and robust connectivity.