345-018-556-212

Heilind Number:EDA345-018-556-212
Manufacturer:EDAC
Manufacturer Number:345-018-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance. With two rows of 18 positions each, it offers ample room for seamless connections. The green color adds a visually appealing touch, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects.