345-018-556-258

Heilind Number:EDA345-018-556-258
Manufacturer:EDAC
Manufacturer Number:345-018-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-258

Detailed Description

Enhance your PCB connections with our durable and efficient Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually striking but also environmentally friendly. With two rows and a total of 18 positions, it offers ample space for seamless connectivity. The copper alloy contact material ensures reliable and high-performance conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our Connector for dependable and efficient board-to-board connections.