345-018-556-288

Heilind Number:EDA345-018-556-288
Manufacturer:EDAC
Manufacturer Number:345-018-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 18 positions across 2 rows for seamless integration. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have for your electronic projects. Elevate your PCB design with this essential component.