345-018-556-502

Heilind Number:EDA345-018-556-502
Manufacturer:EDAC
Manufacturer Number:345-018-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Crafted with precision and durability in mind, this connector features 18 positions across 2 rows, ensuring seamless communication between boards. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch offer convenient installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for any electronics project.